What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP7030-1R0FM

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 7mOhm DCR T/R
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-1R0FM.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRP7030-1R0FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.8A 0.0172Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7030-1R0FM provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 7mOhm DCR T/R
FIXED IND 1UH 11A 7 MOHM SMD / Shielded Power Inductors
INDUCTOR, POWER, HIGH CURRENT, 1UH; Inductance: 1µH; RMS Current (Irms): 11A; Inductor Construction: Shielded; Saturation Current (Isat): 13A; Product Range: -; Power Inductor Case: 7.6mm x 6.5mm x 3.2mm; DC Resistance Max: 0.0
HIGH CURRENT POWER INDUCTORs; Product Ra; HIGH CURRENT POWER INDUCTORs; Product Range:BOURNS - SRP7030F Series Shielded Power Inductors; Inductance:1µH; Inductance Tolerance:± 20%; DC Resistance Max:7000µohm; DC Current Rating:11Arms; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-1R0FM.