Murata FDSD0630-H-1R0M=P3

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FDSD0630-H-1R0M=P3.

Farnell

Datasheet2 pages8 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-74.07%

CAD Models

Download Murata FDSD0630-H-1R0M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-29
LTD Date2024-04-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 200KHz 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.1A 0.0099Ohm DCR 2726 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.1A 0.0099Ohm DCR 2726 Automotive T/R

Descriptions

Descriptions of Murata FDSD0630-H-1R0M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 7066/2726
FIXED IND 1UH 9.4A 11 MOHM SMD / 1 µH Shielded Drum Core, Wirewound Inductor 9.4 A 11mOhm Max Nonstandard
Power Inductor (SMD), 1 uH, ± 20%, 9.4 A, Shielded, 15 A, 7mm x 6.6mm x 3mm
Inductor, 1Uh, 11A, 20%, Shielded; Inductance:1Μh; Rms Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):19A; Product Range:Fdsd0630 Series; Power Inductor Case:7Mm X 6.6Mm X 3Mm; Dc Resistance Rohs Compliant: Yes |Murata FDSD0630-H-1R0M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDSD0630-H-1R0MP3
  • FDSD0630H1R0MP3