Panasonic ETQ-P6M3R3YLC

17A 3.3uH ±20% Integrated molded inductor 26A SMD, 10.9x10mm Power Inductors ROHS
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P6M3R3YLC.

Panasonic

Datasheet13 pages8 years ago

Farnell

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+48.44%

CAD Models

Download Panasonic ETQ-P6M3R3YLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 200KHz 15A 0.0068Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQ-P6M3R3YLC provided by its distributors.

17A 3.3uH ±20% Integrated molded inductor 26A SMD,10.9x10mm Power Inductors ROHS
General Purpose Inductor, 3.3Uh, 20%, 1 Element, Metal Composite-Core, Smd, 4339
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Metal Composite 17A 0.0066Ohm DCR Automotive T/R
ETQ Series 3.3 uH 17 A 6.6 mO Shielded Automotive Power Choke Coil Inductor
Panasonic ETQP6M3R3YLC - Power Inductors for Automotive application
FIXED IND 3.3UH 17A 6.6 MOHM SMD
PCC-M1060ML 2-SMD J-Lead 0.429Lx0.394W 10.90mmx10.00mm 3.3muH
100KHz 26A 17A 3.3¦ÌH 6.6m¦¸ ¡À20% 1060 10.9mm*10mm*6mm
Fixed Inductors PCC 3.3uH AEC-Q200
PWR CHOKE SHIELDED WIREWOUND 3.3UH 20%
SMD Inductor PCC-M1060ML 3,3µH
Panasonic ETQP6M3R3YLC 巻線チップインダクタ
POWER CHOKE COIL PCC-M1060ML / 3.3UH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP6M3R3YLC