Panasonic ETQ-P4M330KVK

General Purpose Inductor, 33uH, 20%, 1 Element, Metal Composite-Core, SMD, 3331
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P4M330KVK.

IHS

Datasheet15 pages4 years ago

Panasonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-09-08
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 29Q-Factor Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 30Q-Factor Ferrite 1.6A 0.115Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 110mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.12Ohm DCR 3131 T/R
TAIYO YUDENNR10050T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0858Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.09A 115.2mOhm DCR Blister T/R

Descriptions

Descriptions of Panasonic ETQ-P4M330KVK provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Metal Composite-Core, SMD, 3331
ETQ-P Series 33 uH ±20% Surface Mount Shielded Wirewound Inductor
Power Choke Shielded Wirewound 33uH 20% 100KHz Metal Composite 3.1A 0.1298Ohm DCR Automotive T/R
Panasonic ETQP4M330KVK - Power Inductors for Automotive application
Fixed Inductors PCC Lo Pro 33uH 8.5x8x4mm,AEC-Q200
PCC-M0840M 2-SMD J-Lead 0.335Lx0.315W 8.50mmx8.00mm 33muH
100KHz 4.7A 3.1A 33¦ÌH 129.8m¦¸ ¡À20% SMD 8.5mm*8mm*4mm
SMD Inductor PCC-M0840M-LP 33µH
Panasonic ETQP4M330KVK 表面実装インダクタ
Inductor, Aec-Q200, 33Uh, 3.4A, 20%, Smd; Inductance:33Μh; Rms Current (Irms):3.4A; Inductor Construction:-; Saturation Current (Isat):5.6A; Product Range:Etqp Series; Power Inductor Case:8.5Mm X 8Mm X 4Mm; Inductance Tolerance:± 20%rohs Compliant: Yes |Panasonic ETQP4M330KVK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP4M330KVK