Murata 1267AY-330M=P3

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.12Ohm DCR 3131 T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1267AY-330M=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-1.39%

CAD Models

Download Murata 1267AY-330M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.132Ohm DCR 3131 Automotive T/R
TAIYO YUDENNR10050T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0858Ohm DCR T/R
TAIYO YUDENNS10145T330MNA
Inductor Power Shielded Wirewound 33uH 20% 100KHz 2.01A 0.0978Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.132Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
TAIYO YUDENNR8040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R

Descriptions

Descriptions of Murata 1267AY-330M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.12Ohm DCR 3131 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 8080/3131
FIXED IND 33UH 1.9A 120 MOHM SMD
8.3 x 8.3mm 4mm thick 33 uH +\- 20% DRC (mohms) max 120.0 1.9A max
100KHz 1.9A 33¦ÌH 120m¦¸ ¡À20% 3131 , 8.3mm*8.3mm*4mm
DG8040C Nonstandard 0.327Lx0.327W 8.30mmx8.30mm 33muH
Inductor, 33Uh, 2.2A, 20%, Wirewound; Inductance:33Μh; Rms Current (Irms):2.2A; Inductor Construction:Wirewound; Saturation Current (Isat):1.9A; Product Range:Dg8040C Series; Power Inductor Case:8Mm X 8Mm X 4Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1267AY-330M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1267AY-330M-P3
  • 1267AY-330MP3
  • 1267AY330MP3