Panasonic ETQ-P4LR68XFC

Power Choke Shielded Wirewound 0.68uH/0.59uH 20% 1MHz 28A 0.00158Ohm DCR T/R
$ 1.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P4LR68XFC.

Panasonic

Datasheet5 pages8 years ago

Electro Sonic

Farnell

Panasonic SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-30
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2026-09-30
LTD Date2027-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Wurth Elektronik7443320068
WE-HCC SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 680 NH
Wurth Elektronik7443310068
Power Inductor, 680Nh, Shielded, 39.3A Rohs Compliant: Yes |Würth Elektronik 7443310068
Ind Power Shielded Wirewound 680nH 20% 100KHz Iron 23A T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)
Inductor Power Shielded Wirewound 0.67uH 20% 100KHz Iron 35A 0.0014Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQ-P4LR68XFC provided by its distributors.

Power Choke Shielded Wirewound 0.68uH/0.59uH 20% 1MHz 28A 0.00158Ohm DCR T/R
Ind Power Choke Wirewound 680nH 20% 100KHz 21A T/R
POWER INDUCTOR, 680NH, SHIELDED, 21A; Inductance: 680nH; RMS Current (Irms): 21A; Inductor Construction: Wirewound; Saturation Current (Isat): 21A; Product Range: -; DC Resistance Max: 0.00158ohm; Inductance Tolerance: ± 20%; S
CHOKE COIL, POWER, 0.68UH, 20%, 21A; Product Range:PANASONIC - ETQ-P4L Series Power Choke Coils; Inductance:680nH; Inductance Tolerance:± 20%; DC Resistance Max:1580µohm; DC Current Rating:21A; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:6mm; Core Material:(Not Available); External Depth:4mm; External Length / Height:11.7mm; External Width:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP4LR68XFC