Panasonic ERZ-V20D621

ERZ-V Series Ø 20 mm 620 V Radial Straight Lead Transient / Surge Absorber
$ 1.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D621.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages18 years ago

Master Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+20.66%

CAD Models

Download Panasonic ERZ-V20D621 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERZ-E14A681
Varistor;MOV;680V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A681
PanasonicERZ-E14A621
E Series 505 V 385 V RMS 1025 V Clamp 7.5 kA 650 pF Transient Surge Absorber
PanasonicERZ-E14A751
Varistor;MOV;750V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A751
LittelfuseV385LA40CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV300LA40CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV420LA40CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V20D621 provided by its distributors.

ERZ-V Series Ø 20 mm 620 V Radial Straight Lead Transient / Surge Absorber
Panasonic ERZV20D621 - Varistors (ZNR Surge Absorber)
620V 7.5KA 1 558V 682V 505V 385V 382J 700pF@1kHz 7.5mm*22.5m*25.5mm
TVS Varistor, 385 VAC, 505 VDC, ERZV, 1.025 kV, Disc, Radial Leaded, 22.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 385VAC 505VDC 7500A 620V Thru-Hole Bulk
Varistor, 382J, Through Hole Mount
Surge Absorber Units, 620V, 7500A
Panasonic SCT
VARISTOR, 20MM DISC, 620V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:7.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:1.025kV; Peak Energy (10/1000uS):382J; Voltage Rating V DC:505V; Voltage Rating V AC:385V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:620V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D621.
  • ERZV20D621