Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E14A751

Varistor; MOV; 750V; 7.5KA; Disc; Radial | Panasonic Electronic Components ERZ-E14A751

$ 0.768
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A751.

Panasonic

Datasheet19 pages11 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-35.81%

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZE14A821
Varistor;MOV;820V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A821
PanasonicERZ-E14A911
Varistor;MOV;910V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A911
PanasonicERZ-E14A681
Varistor;MOV;680V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A681
820V 6.5KA 1 738V 902V 670V 510V 265J 600pF@1kHz Plugins Through hole mounting 28mm(height)
910V 6.5KA 1 819V 1.001KV 745V 550V 282J 528pF@1kHz Plugins Through hole mounting
LittelfuseV480LS80BP
LS Series 640 VDC 480 V RMS 1160 V Clamp 6500 A 550 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-E14A751 provided by its distributors.

Varistor;MOV;750V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A751
Panasonic ERZE14A751 - Varistors (ZNR Surge Absorber)
Varistor Temperature range: -40 ... 85 °C Pitch: 10 mm Direct voltage max.: 615 V Energy: 420 J Surge current: 7500 A
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA14,D TYPE,750V
TVS Varistor, 460 VAC, 615 VDC, ERZ E14, 1.24 kV, Disc, Radial Leaded, 17.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var MOV 460VAC/615VDC 7500A 750V Radial Bulk
M-Varistor ZNR Ø17,5mm 460V 750V 7500A
750V 7.5KA 1 675V 825V 615V 460V 420J 530pF@1kHz Plugins Through hole mounting 17.5mm*8.2mm*20.5mm
Varistor, 420J, Through Hole Mount
Varistors 14mm D type 750volts 7.5KA 420J 530pF
Surge Absorber Units, 750V, 7500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 750V; Voltage Rating VAC: 460V; Voltage Rating V DC: 615V; Product Range: ZNR E14 Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Disc 17.5mm; Varistor Type: Zinc Oxide Non-Linea

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A751