Panasonic ERZ-V20D102

ZNR Series 825 VAC 625 VDC 7500 A 450 pF Type D Through Hole Varistor
$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D102.

Newark

Datasheet24 pages11 years ago
Datasheet33 pages3 years ago

Master Electronics

Future Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-21.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERZ-E14A102
Varistor;MOV;1000V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A102
PanasonicERZ-E14A911
Varistor;MOV;910V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A911
PanasonicERZ-E14A112
Varistor Metal Oxide 895Vdc/680Vac 350pF 100A 1100V Through Hole Bulk
LittelfuseV550LA80CP
C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor
LittelfuseV575LA80CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV480LA80CP
Radial Varistor 20Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V480LA80CP

Descriptions

Descriptions of Panasonic ERZ-V20D102 provided by its distributors.

ZNR Series 825 VAC 625 VDC 7500 A 450 pF Type D Through Hole Varistor
Varistor 625VAC/825VDC 7500A 1000 Volt Radial Bulk
Panasonic ERZV20D102 - Varistors (ZNR Surge Absorber)
Var 625Vac 825Vdc 7500A 1000V Th Rohs Compliant: Yes
1KV 7.5KA 1 900V 1.1KV 825V 625V 565J 450pF@1kHz 9.5mm*9.5mm*25.5mm
TVS Varistor, 625 VAC, 825 VDC, ERZV, 1.65 kV, Disc, Radial Leaded, 22.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor, 565J, Through Hole Mount
VARISTOR, TVS, 1.65KV, DISC 20MM
VARISTOR 1KV 7.5KA DISC 22.50MM
VARISTOR, ZNR, 825V, DISC 20MM;
Surge Absorber Units, 1000V, 7500A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V20D102.
  • ERZV20D102