Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E14A112

Varistor Metal Oxide 895Vdc/680Vac 350pF 100A 1100V Through Hole Bulk
$ 1.168
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A112.

Panasonic

Datasheet19 pages11 years ago

Newark

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.90%

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E14A102
TVS Diode, Varistor 1kV 7.5kA 900V 1.1kV 825V 625V 400pF@1kHz TH 9.5mm × 9.5mm × 20.5mm
PanasonicERZ-E14A911
Varistor;MOV;910V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A911
1815V 1W 342J 432pF@1kHz 895V 680V 990V 6500A Radial Leaded Varistors ROHS
PanasonicERZE14A821
Varistor;MOV;820V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A821
VARISTOR 1KV 6.5KA DISC 20MM / 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
TVS Varistor, 680 VAC, 895 VDC, StandarD B722, 1.815 kV, Disc, Radial Leaded, 20 mm

Descriptions

Descriptions of Panasonic ERZ-E14A112 provided by its distributors.

Varistor Metal Oxide 895Vdc/680Vac 350pF 100A 1100V Through Hole Bulk
Varistor;MOV;1100V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A112
TVS Varistor, 680 VAC, 895 VDC, ERZ E14, 1.815 kV, Disc, Radial Leaded, 17.5 mm
1815V 1W 350pF@1kHz 440J 895V 680V 1100V 6500A Radial Leaded Varistors ROHS
Varistor Temperature range: -40 ... +85 °C Pitch: 10 mm Direct voltage max.: 895 V Energy: 620 J Surge current: 7500 A
Panasonic ERZE14A112 - Varistors (ZNR Surge Absorber)
Varistor, Large Surge, Transient, 1100V
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA14,D TYPE,1100V
VARISTOR 1.1KV 7.5KA DISC 16.5MM
Var MOV 680VAC/895VDC 7500A 1100V Radial Bulk
M-Varistor ZNR Ø17,5mm 680V 1100 7500A
Varistor, 620J, Through Hole Mount
1.1KV 7.5KA 1 990V 1.21KV 895V 680V 620J 350pF@1kHz Plugins Through hole mounting 10.1mm*10.1mm*20.5mm
Surge Absorber Units, 1100V, 7500A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A112