Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E14A911

Varistor; MOV; 910V; 7.5KA; Disc; Radial | Panasonic Electronic Components ERZ-E14A911
$ 0.903
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E14A911.

Panasonic

Datasheet19 pages11 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-0.43%

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E14A102
TVS Diode, Varistor 1kV 7.5kA 900V 1.1kV 825V 625V 400pF@1kHz TH 9.5mm × 9.5mm × 20.5mm
PanasonicERZ-E14A112
Varistor Metal Oxide 895Vdc/680Vac 350pF 100A 1100V Through Hole Bulk
PanasonicERZE14A821
Varistor;MOV;820V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A821
LittelfuseV575LA80CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
LittelfuseV550LA80CP
C-III Series Ø 20 mm 550 V RMS 1435 VCl Straight Lead Metal Oxide Varistor
LittelfuseV420LA40CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-E14A911 provided by its distributors.

Varistor;MOV;910V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A911
Varistor [Panasonic Automotive & Industrial Systems] ERZE14A911 Varistor
Varistor, Large Surge, Transient, 910V; |Panasonic ERZE14A911
1500V 1W 360J 400pF@1kHz 745V 550V 910V 6500A Radial Leaded Varistors ROHS
Panasonic ERZE14A911 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA14,D TYPE,910V
TVS Varistor, 550 VAC, 745 VDC, ERZ E14, 1.5 kV, Disc, Radial Leaded, 17.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 910V 7.5KA DISC 17.5MM
910V 7.5KA 1 819V 1.001KV 745V 550V 510J 400pF@1kHz Plugins Through hole mounting 9mm*9mm*20.5mm
Var MOV 550VAC/745VDC 7500A 910V Radial Bulk
M-Varistor ZNR Ø17,5mm 550V 910V 7500A
Varistor, 510J, Through Hole Mount
Surge Absorber Units, 910V, 7500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 910V; Voltage Rating VAC: 550V; Voltage Rating V DC: 745V; Product Range: ZNR E14 Series; Clamping Voltage Vc Max: 1.5kV; Varistor Case Style: Disc 17.5mm; Varistor Type: Zinc Oxide Non-Linear

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE14A911