Panasonic ERZ-V14D621

VARISTOR 620V 5KA DISC 14MM / 620 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D621.

Newark

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-9.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-V14D621CS
Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V14D621CS
PanasonicERZ-E11A681
Varistor [Panasonic Automotive & Industrial Systems] ERZE11A681 Varistor
PanasonicERZ-E11E681
1120V 0.6W 136J 290pF@1kHz 560V 420V 680V 4500A Radial Leaded Varistors ROHS
B722 Series 560 V 420Vrms 1120 V Clamp 6000 A 355 pF AdvanceD-MP Leaded Varistor
Var MOV 385VAC/505VDC 5000A 620V Thru-Hole Radial Bulk
Var MOV 460VAC/615VDC 5000A 750V Thru-Hole Radial Bulk

Descriptions

Descriptions of Panasonic ERZ-V14D621 provided by its distributors.

VARISTOR 620V 5KA DISC 14MM / 620 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm
Panasonic ERZV14D621 - Varistors (ZNR Surge Absorber)
SURGE ABSORBER 330PF 50A, CLAMPING 1025V, VARISTOR 620V
TVS Varistor, 385 VAC, 505 VDC, ERZV, 1.025 kV, Disc, Radial Leaded, 16 mm, Zinc Oxide Non-Linear Resistor (ZNR)
620V 5KA 1 558V 682V 505V 385V 190J 330pF@1kHz 7.1mm*16m*19mm
Var 385VAC 505VDC 5000A 620V Thru-Hole Bulk
Varistor, 190J, Through Hole Mount
Surge Absorber Units, 620V, 5000A
Panasonic SCT
VARISTOR, 14MM DISC, 620V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.025kV; Peak Energy (10/1000uS):190J; Voltage Rating V DC:505V; Voltage Rating V AC:385V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:620V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D621.
  • ERZV14D621
  • ERZV14D621.