Panasonic ERZ-E05E431

710V 0.25W 120pF@1kHz 21J 350V 275V 430V 600A Radial Leaded Varistors ROHS
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E05E431.

IHS

Datasheet28 pages3 years ago

Panasonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E05B431CS
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05B431CS
PanasonicERZ-E05A431
Varistor [Panasonic Automotive & Industrial Systems] ERZE05A431 Varistor
PanasonicERZ-E05F431
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05F431
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP 11mm*4.5mm*11mm
LittelfuseV275LU4P
METAL-OXIDE VARISTOR Varistor, 369V, 23J, Through Hole Mount
650V 0.25W 156pF@1kHz 25J 320V 250V 351V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Panasonic ERZ-E05E431 provided by its distributors.

710V 0.25W 120pF@1kHz 21J 350V 275V 430V 600A Radial Leaded Varistors ROHS
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA5,D TYPE,430V,TAPING,ST
Panasonic ERZE05E431 - Varistors (ZNR Surge Absorber)
430V 1.2KA 1 387V 473V 350V 275V 29J 120pF@1kHz 6.1mm*6.1mm*10mm
VARISTOR, ZNR, 710V, DISC 7MM;
Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R
Varistor 350V 29J Through Hole Mount
Surge Absorber Units, 430V, 1200A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-E05E431.
  • ERZE05E431
  • ERZE05E431.