Panasonic ERZ-E05A431

Varistor [Panasonic Automotive & Industrial Systems] ERZE05A431 Varistor
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E05A431.

Panasonic

Datasheet19 pages11 years ago

TME

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.17%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E05E431
710V 0.25W 120pF@1kHz 21J 350V 275V 430V 600A Radial Leaded Varistors ROHS
PanasonicERZ-E05F431
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05F431
PanasonicERZ-E05B431CS
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05B431CS
470V 1.2KA 1 423V 517V 385V 300V 23J 100pF@1kHz DIP 11mm*4.5mm*11mm
LittelfuseV275LU4P
METAL-OXIDE VARISTOR Varistor, 369V, 23J, Through Hole Mount
650V 0.25W 156pF@1kHz 25J 320V 250V 351V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Panasonic ERZ-E05A431 provided by its distributors.

Varistor [Panasonic Automotive & Industrial Systems] ERZE05A431 Varistor
Panasonic ERZE05A431 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA5,D TYPE,430V,BULK,ST
TVS Varistor, 275 VAC, 350 VDC, ERZ E5, 710 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
430V 1.2KA 1 387V 473V 350V 275V 29J 120pF@1kHz 7mm*5.6mm*6.1mm
Var MOV 275VAC/350VDC 1200A 430V Radial Bulk
Varistor, 29J, Through Hole Mount
Surge Absorber Units, 430V, 1200A
Panasonic SCT
Varistor, Large Surge, Transient, 430V; Voltage Rating Vac:275V; Voltage Rating V Dc:350V; Product Range:E5 Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 7Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peak Rohs Compliant: Yes |Panasonic ERZE05A431

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE05A431