Panasonic ERX-3SJR39V

Fixed Resistor, Metal Film, 3W, 0.39ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EOL

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDERX-3SJR39VContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERX-3SJR39V.

Panasonic

Datasheet7 pages11 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.95
Stock
1
1,360
Authorized Distributors
0
3
Resistance
390 mΩ
390 mΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Film
Metal Film
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-09-30
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 1.2W, 0.39ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 0.39ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-3
Fixed Resistor, Metal Film, 3W, 0.39ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-3
Fixed Resistor, Metal Film, 2W, 0.39ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-7
Fixed Resistor, Metal Film, 1W, 0.39ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JTR390
Fixed Resistor, Metal Oxide Film, 3W, 0.39ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERX-3SJR39V provided by its distributors.

Fixed Resistor, Metal Film, 3W, 0.39ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 0.39 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
Panasonic ERX3SJR39V - Leaded Resistors (Discontinued products)
Erx-3Sjr39V Rohs Compliant: Yes |Panasonic ERX-3SJR39V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERX3SJR39V