Vishay PR01000103907JA100

Fixed Resistor, Metal Film, 0.6W, 0.39ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000103907JA100.

IHS

Datasheet19 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.072
$ 0.073
$ 0.073
Stock
1
13,580
13,580
Authorized Distributors
2
5
5
Resistance
390 mΩ
390 mΩ
390 mΩ
Mount
Through Hole
-
-
Case/Package
Conformal
-
-
Tolerance
5 %
5 %
5 %
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Stackpole ElectronicsRSF1JTR390
Fixed Resistor, Metal Oxide Film, 1W, 0.39ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879350-7
Fixed Resistor, Metal Film, 1W, 0.39ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JTR390
Fixed Resistor, Metal Oxide Film, 3W, 0.39ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879354-3
Fixed Resistor, Metal Film, 3W, 0.39ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01JR36TB
Fixed Resistor, Metal Film, 1W, 0.36ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-2
Fixed Resistor, Metal Film, 2W, 0.36ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000103907JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 0.39ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RES MTLFLM R39 OHM 1W 5% A1
Power Metal Film Leaded Resistors
PR01 5% A1 R39
.39 OHM 5% .6W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric