Panasonic ERJPB3B6982V

Res Thick Film 0603 69.8K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Production

Price and Stock

DistributorSKUMinPkg
TMEERJPB3B6982V05K
19h
FarnellERJPB3B6982V.010Custom Reel
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPB3B6982V.

IHS

Datasheet6 pages5 years ago

Panasonic

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJPB3B6982V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB3B6812V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 68.1kOhms 0.2W 1/5W
PanasonicERJ-PB3B6802V
Res Thick Film 0603 68K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB3B6652V
Res Thick Film 0603 66.5K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603BRD0769K8L
Fixed Resistor, Thin Film, 0.1W, 69800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0768K1L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 68.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0768KL
Res Thin Film 0603 68K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJPB3B6982V provided by its distributors.

Res Thick Film 0603 69.8K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 69.8 kΩ, 0.2 W, ±0.1 %, ERJPB3B6982V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 69800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 69800½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERJPB3B6982V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 69K8, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 69.8kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B6982V.