| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P20181CT-ND | 5,580 | 1 | Cut Tape | ||||||||
| Newark | ERJPB3B6802V | 7,810 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJPB3B6802V | 7,731 | 270 | Tape & Reel | 6h | |||||||
| TTI | ERJ-PB3B6802V | 5,000 | 5K | Tape & Reel | 7h | |||||||
| TME | ERJPB3B6802V | 0 | 5K | 18h |
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B6802V.
Download Panasonic ERJ-PB3B6802V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-PB3B6802V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B6802V.