Panasonic ERJ-PB3B6652V

Res Thick Film 0603 66.5K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B6652V.

IHS

Datasheet6 pages4 years ago

Panasonic

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJPB3B6982V
Res Thick Film 0603 69.8K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B7152V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 71.5kOhms 0.2W 1/5W
Yageo GroupRT0603BRE0769K8L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 69.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0768K1L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 68.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0761K9L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 61.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB6652V
Res Thin Film 0603 66.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJPB3B6202V
Res Thick Film 0603 62K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B6802V
Res Thick Film 0603 68K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD0766K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 66.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0761K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 61.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0768K1L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 68.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B6652V provided by its distributors.

Res Thick Film 0603 66.5K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 66.5Koh
Panasonic ERJPB3B6652V - High Precision Chip Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 66500½, 0.1%, 0603, RoHS
Panasonic SCT
RES, AECQ200, THICK FILM, 66K5, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 66.5kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B6652V