Panasonic ERJP08F1100V

Res Thick Film 1206 110 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1100V.

IHS

Datasheet9 pages5 years ago

Panasonic

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.11%

CAD Models

Download Panasonic ERJP08F1100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJP08F1000V
Res Thick Film 1206 100 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F1210V
Res Thick Film 1206 121 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F1200V
Res Thick Film 1206 120 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH1206F100R
Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 100 Ohm 1% 0.75W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 120 Ohm 1% 0.75W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJP08F1100V provided by its distributors.

Res Thick Film 1206 110 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 110 Ω, 0.66 W, ±1 %, ERJP08F1100V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 1% / 110Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 110 Ohm, 660 Mw, - 1%, 500 V Rohs Compliant: Yes
Panasonic ERJP08F1100V - Small & High Power Chip Resistors
RES, 110R, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 110ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance To
Resistor Type = Thick Film / Resistance Ohm = 110 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1100V