Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGH1206F100R

Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206F100R.

Newark

Datasheet4 pages2 years ago
Datasheet3 pages14 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-5.09%

CAD Models

Download TE Connectivity CRGH1206F100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.077
Stock
576,456
176,107
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ8ENF1000V
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, Thick Film; 100 Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 1000 Mohm
Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupAC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
RCA Series 1206 100 Ohm ±1 % 0.25 W ±100 ppm/K Surface Mount Thick Film Resistor

Descriptions

Descriptions of TE Connectivity CRGH1206F100R provided by its distributors.

Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
100 ohm, Thick Film, Power Resistor, 1 %, 1206, .5 W, 100 ppm/C, Solder, 2 Termi
Res, 100R, 1%, 0.5W, 1206, Thick Film; |Te Connectivity Neohm CRGH1206F100R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) 1206 CRGH Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.5W 1/2W 100Ohms ±100ppm/C
100Ω ±1% 500mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.55mm*550μm
100 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, ±100 ppm/°C, Neohm CRGH
RES, 100R, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100ohm; Product Range: CRGH Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler
Special Order: CRGH1206 1% 100R 0.5W Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 100 Ω Thick Film Power Resistor 1 % | Part Number: CRGH1206F100R | Internal Number: 9-1879513-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879513-7