Panasonic ERJP08F1000V

Res Thick Film 1206 100 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1000V.

IHS

Datasheet9 pages5 years ago

Future Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.66%

CAD Models

Download Panasonic ERJP08F1000V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH1206F100R
Res Thick Film 1206 100 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 100 Ohm 1% 0.75W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ8ENF1000V
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, Thick Film; 100 Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 1000 Mohm

Descriptions

Descriptions of Panasonic ERJP08F1000V provided by its distributors.

Res Thick Film 1206 100 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, 100Ω ±1%, 666mW, ±100ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge High Power Thick Film Chip Resistor, 100 ½, 1 %, 0.66 W
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 100Ohm ±100ppm/C
Thick Film Resistors - SMD 1206 100ohms 0.66W 1%
Panasonic ERJP08F1000V - Small & High Power Chip Resistors
RES, 100R, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance To
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1000V