Panasonic ERJP06J2R0V

Res Thick Film 0805 2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J2R0V.

IHS

Datasheet9 pages5 years ago

Newark

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-86.04%

CAD Models

Download Panasonic ERJP06J2R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ6GEYJ2R0V
Res Thick Film 0805 2 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-T06J2R0V
Res Thick Film 0805 2 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6GEYJ2R2V
Res Thick Film 0805 2.2 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-072RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6GEYJ1R8V
Res Thick Film 0805 1.8 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP06J2R0V provided by its distributors.

Res Thick Film 0805 2 Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded SMD Punched Carrier T/R
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J2R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 400V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 2 ½, 5 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 2Ohm -100/ +600ppm/C
Panasonic ERJP06J2R0V - Small & High Power Chip Resistors
RES, 2R, 5%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J2R0V