Descriptions of Panasonic ERJ6GEYJ2R0V provided by its distributors.
Res Thick Film 0805 2 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
RESISTOR, THICK FILM, 0805, 2OHM, 5%,RESISTOR, THICK FILM, 0805, 2OHM, 5%, 125mW Product Range:PANASONIC - ERJ Series
Resistor, thick film, SMD 0805 (2012), 2 Ω, 0.125 W, ±5 %, ERJ6GEYJ2R0V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% -100/ +600ppm/C 2Ohm 0.125W 1/8W
RESISTOR, THICK FILM, RES 2 OHMS, PWR-RTG 0.125 W, TOL 5%,SMT,0805,TAPE & REEL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 2.0ohms 5% Tol AEC-Q200
ERJ-6G Series 2 Ohms ±5% 0.125 W 0805 (2012 Metric) SMT Chip Resistor
Panasonic ERJ6GEYJ2R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 2 Ohm
Resistance:2Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ2R0V.