Panasonic ERJB1CFR091U

Res Thick Film 1020 0.091 Ohm 1% 2W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1CFR091U.

Newark

Datasheet3 pages11 years ago
Datasheet7 pages8 years ago

Farnell

Master Electronics

element14 APAC

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-C1CFR082U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.082OHM
PanasonicERJB1CFR082U
Res Thick Film 1020 0.082 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
RES LOW RESISTANCE 2010 0.091 OHM 1/2W 1% SMD
PanasonicERJ-C1CFR10U
Res Thick Film 1020 100m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R
TE Connectivity / AMP3-2176157-7
SMD Current Sense Resistors, TLM Series, 0.091 ohm, 750 mW, 1%, 2010 [5025 Metric]
Yageo GroupRL2010FK-070R1L
Res Thick Film 2010 0.1 Ohm 1% 0.75W(3/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJB1CFR091U provided by its distributors.

Res Thick Film 1020 0.091 Ohm 1% 2W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.091ohm, 200V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1020
Wide 2010 (5025Metric) 1020 FIXED RESISTOR ERJ 0.098Lx0.197W 2.50mmx5.00mm 2W 91mOhm ±150ppm/C
Panasonic ERJB1CFR091U - Current Sensing Chip Resistors
2010 Wide terminal SMD resistor, 2010 Wide termina
Resistor, Thick Film, 0.091Ohm, 1%, 2010; Resistance:0.091Ohm; Product Range:Erj-B1 Series; Resistor Case/Package:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.5Mm Rohs Compliant: Yes |Panasonic ERJ-B1CFR091U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1CFR091U