Panasonic ERJB1CFR082U

Res Thick Film 1020 0.082 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1CFR082U.

IHS

Datasheet9 pages5 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJB1CFR082U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJB1CFR075U
Res Thick Film 1020 0.075 Ohm 1% 2W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJC1CFR075U
Res Thick Film 1020 0.075 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive
TE Connectivity / AMP3-2176157-6
Res Current Sense Metal Foil 2010 0.082 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Res Metal Strip 2010 0.08 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2010 0.075 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-L1DUF75MU
Res Thick Film 2010 0.075 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJB1CFR082U provided by its distributors.

Res Thick Film 1020 0.082 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.082ohm, 200V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1020
Panasonic ERJB1CFR082U - Current Sensing Chip Resistors
2010 Wide terminal SMD resistor, 2010 Wide termina
Resistor, Thick Film, 0.082Ohm, 1%, 2010; Resistance:0.082Ohm; Product Range:Erj-B1 Series; Resistor Case/Package:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.5Mm Rohs Compliant: Yes |Panasonic ERJ-B1CFR082U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1CFR082U