
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJB1AF150U | 2,770 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJB1AF150U | 2,659 | 40 | 1d | ||||||||
| RS (Formerly Allied Electronics) | ERJB1AF150U | 0 | 50 | Bulk | 8h | |||||||
| Farnell | ERJB1AF150U | 2,770 | 10 | Cut Tape | 1h | |||||||
| element14 APAC | ERJB1AF150U | 2,770 | 10 | Cut Tape | 3h |
Download Panasonic ERJB1AF150U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJB1AF150U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: