KOA Speer WK73R2HTTE15R0F

Res Thick Film 1020 15 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2HTTE15R0F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer WK73R2HTTE15R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.402
Stock
21,315
42,088
Authorized Distributors
2
5
Resistance
15 Ω
15 Ω
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 15 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-0715RL
Res Thick Film 2512 15 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-12SF15R0U
Res Thick Film 2010 15 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-0715RL
Res Thick Film 2010 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 15 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer WK73R2HTTE15R0F provided by its distributors.

Res Thick Film 1020 15 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Wide 2010 (5025Metric) 1020 FIXED RESISTOR WK73R 0.098Lx0.197W 2.50mmx5.00mm 1W 15Ohm ±100ppm/C
wide terminal type flat chip resistors, 1020, RoHS
KOA Speer SCT
Thick Film Resistors 1W, 15ohm, 1%
15¦¸ ¡À1% 1W ¡À100ppm/¡æ 1020 2.5mm*5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR