Panasonic ERJ8ENF1203V

Res Thick Film 1206 120K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1203V.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ8ENF1203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.011
$ 0.011
Stock
1,163,715
5,384,033
5,384,033
Authorized Distributors
6
6
6
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 120kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-07120KL
Res Thick Film 1206 120K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 120K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1133V
Res Thick Film 1206 113K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF1303V
Res Thick Film 1206 130K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF1213V
Resistor, thick film, SMD 1206 (3216), 121 kΩ, 0.25 W, ±1 %, ERJ8ENF1213V
Res Thick Film 1206 124K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 130K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC1206FR-07124KL
RC Series 1206 0.25 W 124 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ8ENF1203V provided by its distributors.

Res Thick Film 1206 120K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 120 kΩ, 0.25 W, ±1 %, ERJ8ENF1203V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 120kOhm 0.25W 1/4W
ERJ Series 1206 120 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 120000 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 120Kohms 1% AEC-Q200
RES, 120K, 1%, 0.25W, 1206, THICK FILM. RESISITOR CASE STYLE: 1206 | Panasonic Electronic Components ERJ-8ENF1203V
Res, Thick Film, 120K, 1%, 0.25W, 1206; Resistance:120Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-8ENF1203V
Panasonic ERJ8ENF1203V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 120 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1203V
  • ERJ8ENF1203V.