Panasonic ERJ8ENF1213V

Resistor, thick film, SMD 1206 (3216), 121 kΩ, 0.25 W, ±1 %, ERJ8ENF1213V
$ 0.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1213V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.04%

CAD Models

Download Panasonic ERJ8ENF1213V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.012
$ 0.012
Stock
472,544
2,028,351
2,028,351
Authorized Distributors
6
6
6
Resistance
121 kΩ
121 kΩ
121 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-07121KL
Res Thick Film 1206 121K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 121K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Thick Film; 121 K Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 0.25W
250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 120kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-07120KL
Res Thick Film 1206 120K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 127K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ8ENF1213V provided by its distributors.

Resistor, thick film, SMD 1206 (3216), 121 kΩ, 0.25 W, ±1 %, ERJ8ENF1213V
Thick Film Chip Resistor Rohs Compliant: Yes 250 Mw, - 1% |Panasonic ERJ-8ENF1213V
Precision Thick Film Chip Resistor, 121000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 121kOhm ±100ppm/C
Thick Film Resistors - SMD 1206 121Kohms 1% AEC-Q200
Panasonic ERJ8ENF1213V - General Purpose Chip Resistors
RESISTOR, 1206, 121K 1%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:121kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1213V
  • ERJ8ENF1213 V