Panasonic ERJ8ENF1134V

Res Thick Film 1206 1.13M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1134V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.013
$ 0.013
Stock
205,549
5,883
5,883
Authorized Distributors
6
4
4
Resistance
1.13 MΩ
1.13 MΩ
1.13 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-071M2L
Res Thick Film 1206 1.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-071M1L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.1MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-071M21L
Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 1.13M Ohm 1% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.1M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1134V provided by its distributors.

Res Thick Film 1206 1.13M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 1.13Mohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Precision Thick Film Chip Resistor, 1130000 ½, 1 %, 0.25 W
Panasonic SCT
Panasonic ERJ8ENF1134V - General Purpose Chip Resistors
RESISTOR, 1.13M, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.13Mohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1134V