KOA Speer RK73H2BTTD1214F

Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2BTTD1214F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Arrow Electronics

Inventory History

3 month trend:
-2.14%

CAD Models

Download KOA Speer RK73H2BTTD1214F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.03
$ 0.03
Stock
35,198
241,000
241,000
Authorized Distributors
6
6
6
Resistance
1.21 MΩ
1.21 MΩ
1.21 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ8ENF1244V
Res Thick Film 1206 1.24M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF1274V
Res Thick Film 1206 1.27M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1134V
Res Thick Film 1206 1.13M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071M3L
Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ¡À100ppm/¡ãC Pad SMD T/R
Res Thick Film 1206 1.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.27MOhm 0.25W 1/4W

Descriptions

Descriptions of KOA Speer RK73H2BTTD1214F provided by its distributors.

Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res, 1M21, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1214F
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21e+06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) 1206 RK73H 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.21MOhms 卤200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2BTTD 1214F