Panasonic ERJ6ENF1820V

Res Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1820V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

JRH Electronics

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-07182RL
125mW Thick Film Resistors ±100ppm/℃ ±1% 182Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 182 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-13182RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, Thick Film Chip; 182 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V; 200V
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 200Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F180R
Fixed Resistor, Thick Film, 0.125W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6ENF1820V provided by its distributors.

Res Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 182 Ω, 0.125 W, ±1 %, ERJ6ENF1820V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 182 OHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 182Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 182 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 182ohms 1% AEC-Q200
Panasonic ERJ6ENF1820V - General Purpose Chip Resistors
RES, THICK FILM, 182R, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:182ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1820V
  • ERJ-6ENF1820V.