Panasonic ERJ6ENF1103V

Res Thick Film 0805 110K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1103V.

IHS

Datasheet8 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
-2.45%

CAD Models

Download Panasonic ERJ6ENF1103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.077
$ 0.077
Stock
1,145,123
114,482
114,482
Authorized Distributors
6
6
6
Resistance
110 kΩ
110 kΩ
110 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 110K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-07110KL
Res Thick Film 0805 110K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-13110KL
RC Series 0805 0.125 W 110 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0805 110K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Res General Purpose Thick Film 0805 110k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F100K
Fixed Resistor, Thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-07120KL
Res Thick Film 0805 120K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0805F120K
Res Thick Film 0805 120K Ohm 1% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Yageo GroupRC0805FR-07100KL
125Mw Thick Film Resistors 100Ppm/ 1% 100K 0805 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Panasonic ERJ6ENF1103V provided by its distributors.

Res Thick Film 0805 110K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 110kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 110 kΩ, 0.125 W, ±1 %, ERJ6ENF1103V
Thick Film Chip Res, 0805,1% Precision; 110Kohm, 7 Inch Reel
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 110kOhm 0.125W 1/8W
RESISTOR, THICK FILM, 110KOHM, 125mW,1RESISTOR, THICK FILM, 110KOHM, 125mW,1% Product Range:PANASONIC - ERJ Series
RESISTOR, THICK FILM, RES 110 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 110000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 110Kohms 1% AEC-Q200
Panasonic ERJ6ENF1103V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 110 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1103V
  • ERJ-6ENF1103V.