Yageo Group RC0805FR-07100KL

125Mw Thick Film Resistors 100Ppm/ 1% 100K 0805 Chip Resistor Surface Mount Rohs
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07100KL.

Newark

Datasheet11 pages2 years ago

Upverter

DigiKey

element14 APAC

Future Electronics

Inventory History

3 month trend:
-8.10%

CAD Models

Download Yageo Group RC0805FR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.012
$ 0.012
Stock
62,553,785
24,942,166
24,942,166
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-07100KL
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0805FR-07100KL provided by its distributors.

125Mw Thick Film Resistors 100Ppm/ 1% 100K 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 100K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Yageo RC0805FR-07100KL SMD Resistor 100K Ohm 1% tolerance 0603 package
Thick Film Resistors – SMD; YAGEO; RC0805FR-07100KL; 100 kOhm; 0805; 1 %; Thick Film
RC Series 0805 0.125 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100kOhm ±100ppm/C
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
SMD Resistor 0805 1/8W 1% 100K Taped
RES, THICK FILM, 100K, 1%, 0.125W, 0805,; RES, THICK FILM, 100K, 1%, 0.125W, 0805, REEL; Resistance:100kohm; Product Range:RC Series; Voltage Rating:150V; Resistor Element Type:Thick Film; Resistor Case Style:0805 ^2012
Thick Film Resistor, 100Kohm, 125Mw, 1%; Rango De Producto:Serie Rc; Resistencia:100Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric]; Ancho Del Cuerpo:1.25Mm |Yageo (Phycomp) RC0805FR-07100KL
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805 FR-07 100K L
  • RC0805 FR-07 100KL
  • RC0805FR-07 100KL
  • RC0805FR-07100KL.
  • RC0805FR07 100KL
  • RC0805FR07100KL