Panasonic ERJ6ENF1072V

Res Thick Film 0805 10.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1072V.

Future Electronics

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet6 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-0710K7L
Res Thick Film 0805 10.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 10.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, Surface Mount, 0805
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-0710KL
Res General Purpose Thick Film 0805 10k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Panasonic ERJ6ENF1072V provided by its distributors.

Res Thick Film 0805 10.7K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 10.7 kΩ, 0.125 W, ±1 %, ERJ6ENF1072V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 10.7kOhm 0.125W 1/8W
ERJ Series 0805 10.7 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 10.7 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 10700 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 10.7Kohms 1% AEC-Q200
Panasonic ERJ6ENF1072V - General Purpose Chip Resistors
RESISTOR, THICK, 10.7K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:10.7kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF-1072V
  • ERJ-6ENF1072V