Panasonic ERJ6DQFR39V

Res Thick Film 0805 0.39 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
$ 0.07
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERJ6DQFR39V1,980214Tape & Reel
5h
TMEERJ6DQFR39V05K
20h
TTIERJ-6DQFR39V05KTape & Reel
8h
NewarkERJ-6DQFR39V05KCut Tape
Onlinecomponents.comERJ-6DQFR39V05KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6DQFR39V.

Electro Sonic

Datasheet4 pages9 years ago

TME

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6RQFR39V
Res Thick Film 0805 0.39 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BQFR39V
Res Thick Film 0805 0.39 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0805FR-070R39L
Res Thick Film 0805 0.39 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176053-2
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.39ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Yageo GroupRL0805FR-7W0R39L
Res Thick Film 0805 0.39 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6BQFR36V
Res Thick Film 0805 0.36 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ6DQFR39V provided by its distributors.

Res Thick Film 0805 0.39 Ohm 1% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 390 mΩ, 0.5 W, ±1 %, ERJ6DQFR39V
ERJ 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 390mOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.39ohm, 0.4416V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 390mOhms 1% Curr Sens AEC-Q200
CURRENT SENSE RES, 0R39, 0.5W, 0805
Panasonic ERJ6DQFR39V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R39, 0.5W, 0805; Resistance:0.39ohm; Product Range:ERJ-6D Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.01mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6DQFR39V