
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WSR4391 | 110,000 | 5K | 3h | ||||||||
| Verical | RL0805FR-7W0R39L | 25,000 | 5K | |||||||||
| DigiKey | 311-.39LUCT-ND | 3,576 | 1 | Cut Tape | ||||||||
| TTI | RL0805FR-7W0R39L | 5,000 | 5K | Tape & Reel | 21h | |||||||
| Newark | RL0805FR-7W0R39L | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RL0805FR-7W0R39L.
Download Yageo Group RL0805FR-7W0R39L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL0805FR-7W0R39L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL0805FR-7W0R39L.