Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6BQFR39V

Res Thick Film 0805 0.39 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.066
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BQFR39V.

IHS

Datasheet10 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.91%

CAD Models

Download Panasonic ERJ6BQFR39V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6RQFR39V
Res Thick Film 0805 0.39 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176053-2
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.39ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
PanasonicERJS6QFR39V
Res Thick Film 0805 0.39 Ohm 1% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R39L
Res Thick Film 0805 0.39 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176053-2
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.39ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Yageo GroupRL0805FR-7W0R39L
250mW Thick Film Resistors ±300ppm/℃ ±1% 390mΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ6BQFR39V provided by its distributors.

Res Thick Film 0805 0.39 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0805 0.39 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.39ohm, 0.3587V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 0.39ohm 1% Curr Sense AEC-Q200
Chip Resistor; SMD; 0805; 0R39; 1%; 1/8W
THICK FILM LOW OHMIC SMNT RESTR 0805 CASE 390MOHM +/-1%.33W +/-250PPM/C
SMD Thick Film 0805 0,125W 1% 0,39R
390mΩ ±1% 333mW ±250ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6BQFR39V - Current Sensing Chip Resistors
Wirewound Resistor, 0.39 Ohm, 250Mw, 1%; Resistance:0.39Ohm; Product Range:Erj-6B Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Width:1.25Mmrohs Compliant: Yes |Panasonic ERJ-6BQFR39V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BQFR39V