Panasonic ERJ3RBD1602V

Res Thick Film 0603 16K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD1602V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ3RBD1602V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.057
Stock
252,706
5,000
Authorized Distributors
6
2
Resistance
16 kΩ
16 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB3D1602V
Res Thick Film 0603 16K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE0716KL
Res Thin Film 0603 16K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
PanasonicERJ-3RBD1472V
Res Thick Film 0603 14.7K Ohm 0.5% 1/16W ±50ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3D1692V
Res Thick Film 0603 16.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-0716KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±0.5% 16kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0716K5L
High Precision-High Stability Chip Resistor Thin Film 0603 16.5kOhm 0.5% Paper T/R
PanasonicERJ-PB3D1542V
Res Thick Film 0603 15.4K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB3D1652V
Res Thick Film 0603 16.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAT0603DRE0715KL
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ3RBD1602V provided by its distributors.

Res Thick Film 0603 16K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip R, 0603, 0.5%, Precision 16000 K ohms, +/-0.5%, 0603, +/-50ppm,
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 16kOhm 100mW
Panasonic ERJ3RBD1602V - General Purpose Chip Resistors
RES, 16K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 16kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD1602V