Panasonic ERJ-PB3D1602V

Res Thick Film 0603 16K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D1602V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Inventory History

3 month trend:
-6.53%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3RBD1602V
Res Thick Film 0603 16K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRE0716KL
Res Thin Film 0603 16K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
PanasonicERJ-3RBD1472V
Res Thick Film 0603 14.7K Ohm 0.5% 1/16W ±50ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRC0603DR-0716KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±0.5% 16kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0716K5L
High Precision-High Stability Chip Resistor Thin Film 0603 16.5kOhm 0.5% Paper T/R
PanasonicERA-3AED163V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 16,000 OHM

Descriptions

Descriptions of Panasonic ERJ-PB3D1602V provided by its distributors.

Res Thick Film 0603 16K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 16kOhms 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 16000½, 0.5%, 0603, RoHS
Panasonic SCT
RES SMD 16K OHM 0.5% 1/5W 0603
Panasonic ERJPB3D1602V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 16K, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 16kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Toler
Chip Res, Thick Film, 16K, 0.2W, 0603; Resistance:16Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJPB3D1602V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3D1602V