TE Connectivity RL73K3AR27JTE

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K3AR27JTE.

Electro Sonic

Datasheet8 pages7 years ago

Newark

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-61.25%

CAD Models

Download TE Connectivity RL73K3AR27JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1-1622825-8
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-1TRQJR27U
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityRL73K3AR27JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity3-2176058-5
Res High Power Current Sense Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-A1BJR27U
Res Thick Film 2512 0.27 Ohm 5% 1.33W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512JK-070R27L
1W Thick Film Resistors ±5% ±600ppm/℃ 270mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RL73K3AR27JTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.27 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .27 Ω, CGS RL73
RL73K 3A R27 5% 4K RL Resistance Value: .27 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 0.27 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K3AR27JTE | Internal Number: 4-1622825-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1622825-6