
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CR01005-FW-1000GLF | 6,487 | 10 | Cut Tape | ||||||||
| DigiKey | 118-CR01005-FW-1000GLFCT-ND | 25,026 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CR01005-FW-1000GLF | 0 | 10K | Bulk | ||||||||
| Avnet | 73AH0128 | 0 | 1 | 5d | ||||||||
| RS (Formerly Allied Electronics) | CR01005-FW-1000GLF | 0 | 20K | Bulk | 12h |
Download Bourns CR01005-FW-1000GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CR01005-FW-1000GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: