
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-U1TF20R0U | 3,270 | 3 | Tape & Reel | 2h | |||||||
| Newark | ERJU1TF20R0U | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-U1TF20R0U | 0 | 4K | Bulk | ||||||||
| Master Electronics | ERJ-U1TF20R0U | 0 | 4K | |||||||||
| Avnet | ERJ-U1TF20R0U | 0 | 4K | 22h |
Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF20R0U.
Download Panasonic ERJ-U1TF20R0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-U1TF20R0U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-U1TF20R0U.