Panasonic ERJ-1TNF20R0U

Res Thick Film 2512 20 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.277
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF20R0U.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-82.46%

CAD Models

Download Panasonic ERJ-1TNF20R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.061
$ 0.061
Stock
95,979
349,205
349,205
Authorized Distributors
6
6
6
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

1W Thick Film Resistors ±100ppm/℃ ±1% 20Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-0720RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 20 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 20ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TF20R0U
Res Thick Film 2512 20 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-1TNF20R0U provided by its distributors.

Res Thick Film 2512 20 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 2512 20 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Resistor;Thick Film;Res 20 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 20Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 20 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 20 OHM 1%
Panasonic ERJ1TNF20R0U - General Purpose Chip Resistors
RES, 20R, 1%, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 20ohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 1%; Temp
Res, Thick Film, 20R, 1%, 1W, 2512, Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:20Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:2512 [6432 Metric] |Panasonic ERJ1TNF20R0U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF20R0U