Panasonic ERJ-U06F68R0V

SMD Chip Resistor, 0805 [2012 Metric], 68 ohm, ERJU06 Series, 150 V, Thick Film, 125 mW
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F68R0V.

Panasonic

Datasheet3 pages9 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.015
Stock
81,787
1,063,149
Authorized Distributors
6
6
Resistance
68 Ω
68 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6ENF68R0V
Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0768RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 68Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-0768RL
Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 68 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 68ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-1368RL
Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-U06F68R0V provided by its distributors.

SMD Chip Resistor, 0805 [2012 Metric], 68 ohm, ERJU06 Series, 150 V, Thick Film, 125 mW
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 68ohm, 150V, 1% +/-Tol, Surface Mount, 0805
RES THKFLM ANTI-SULFUR 0805 68 OHM 1%, AG PD BASED SMD
ERJ SERIES THICK FILM RESISTOR 0805 CASE 68OHMS +/-1% 0.125W +/-100PPM/DEGC
RES 68 OHM 1% 1/8W 0805 SMD / 68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
THICK FILM CHIP RESISTOR, ANTI SULFUR,0 / 1%, 68OHM
Panasonic ERJU06F68R0V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 68R, 1%, 0.125W, 0805; Resistance:68Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJU06F68R0V
RES, THICK FILM, 68R, 1%, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 68ohm; Product Range: ERJU06 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (12-Jan-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F68R0V