Panasonic ERJ-U06F1503V

Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F1503V.

Panasonic

Datasheet3 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.009
$ 0.009
Stock
93,597
1,091,390
1,091,390
Authorized Distributors
6
6
6
Resistance
150 kΩ
150 kΩ
150 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6ENF1503V
Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0805F150K
RES SMD 150K OHM 1% 1/8W 0805 / 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Yageo GroupRC0805FR-07150KL
125Mw Thick Film Resistors 100Ppm/ 1% 150K 0805 Chip Resistor Surface Mount Rohs
Yageo GroupAC0805FR-07150KL
Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 150 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJ-U06F1503V provided by its distributors.

Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 150 kΩ, 0.125 W, ±1 %, ERJU06F1503V
PANASONIC ELECTRONIC COMPONENTS - ERJU06F1503V - RES, THICK FILM, 150K, 1%, 0.125W, 0805
RES THKFLM ANTI-SULFUR 0805 150K OHM 1%, AG PD BASED SMD
ERJ SERIES THICK FILM RESISTOR 0805 CASE 150KOHMS +/-1% 0.125W +/-100PPM/DEGC
THICK FILM CHIP RESISTOR, ANTI SULFUR,0 / 1%, 150KOHM
Panasonic ERJU06F1503V - Anti-Sulfurated Chip Resistors
Res, Thick Film, 150K, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:150Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJU06F1503V
RES, THICK FILM, 150K, 1%, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 150kohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F1503V