TE Connectivity CRG0805F150K

RES SMD 150K OHM 1% 1/8W 0805 / 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F150K.

JRH Electronics

Datasheet4 pages1 year ago

IHS

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-22.29%

CAD Models

Download TE Connectivity CRG0805F150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805FR-07150KL
125Mw Thick Film Resistors 100Ppm/ 1% 150K 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-13150KL
Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 150k Ohm 1% 1/10W ±100ppm/°C Molded T/R
Yageo GroupRC0805FR-10150KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivityCRG0805F150K
RES SMD 150K OHM 1% 1/8W 0805 / 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Yageo GroupAC0805FR-07150KL
Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRG0805F150K provided by its distributors.

RES SMD 150K OHM 1% 1/8W 0805 / 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 150 KILOHMS, PWR-RTG 0.125 W, TOL 1%, SMT, 0805
CRG Series 0805 150 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Resistors - SMD CRG0805 1% 150K
SMD Resistor 0805 150KΩ ±1% 1/8W ±100ppm/℃
Thick Film Resistor CRG 0805 150K 1%
0805 (2012Metric) FIXED RESISTOR CRG Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 150kOhm ±100ppm/C
RES, 150K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 150kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tol
150K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .125 W, Neohm CRG
Res, 150K, 1%, 0.125W, 0805, Thick Film; Resistance:150Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qualification:- Rohs Compliant: Yes |Te Connectivity Neohm CRG0805F150K
CRG0805 1% 150K Resistance Value: 150K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 150K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F150K | Internal Number: 1623116-1 | Alias Number: CRG0805F150KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623116-1
  • 16231161