Panasonic ERJ-U06F13R0V

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 13ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F13R0V.

Panasonic

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

CAD Models

Download Panasonic ERJ-U06F13R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.008
Stock
4,000
213,880
Authorized Distributors
6
6
Resistance
13 Ω
13 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6ENF13R0V
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0713RL
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-1313RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 13ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-U06F13R0V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 13ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 13 Ω, 0.125 W, ±1 %, ERJU06F13R0V
PANASONIC ELECTRONIC COMPONENTS - ERJU06F13R0V - RES, THICK FILM, 13R, 1%, 0.125W, 0805
RES THKFLM ANTI-SULFUR 0805 13 OHM 1%, AG PD BASED SMD
ERJ SERIES THICK FILM RESISTOR 0805 CASE 13OHMS +/-1% 0.125W +/-100PPM/DEGC
Thick Film Resistors - SMD 0805 1% 13ohm Anti-Sulfur AEC-Q200
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 13 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJU06F13R0V
Panasonic ERJU06F13R0V - Anti-Sulfurated Chip Resistors
RES, THICK FILM, 13R, 1%, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 13ohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F13R0V