Descriptions of Panasonic ERJ-6ENF13R0V provided by its distributors.
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 13Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 13 Ω, 0.125 W, ±1 %, ERJ6ENF13R0V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 13Ohm 0.125W 1/8W
Thick Film Chip Res, 0805,1% Precision 13ohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 13.0ohms 1% Tol AEC-Q200
Panasonic ERJ6ENF13R0V - General Purpose Chip Resistors
13Ω ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 13R, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 13ohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor Ele; Available until stocks are exhausted Alternative available
Res, Thick Film, 13R, 1%, 0.125W, 0805, Reel; Resistance:13Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6ENF13R0V